- RS Stock No.:
- 203-5369
- Mfr. Part No.:
- 214429-1001
- Brand:
- Molex
144 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$9.76
(exc. GST)
$10.74
(inc. GST)
Units | Per unit | Per Pack* |
2 - 12 | $9.76 | $19.52 |
14 - 24 | $9.515 | $19.03 |
26 + | $9.365 | $18.73 |
*price indicative |
- RS Stock No.:
- 203-5369
- Mfr. Part No.:
- 214429-1001
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex LTE Antenna is designed for 5G modules and devices, offer superior coverage and reliability with high efficiency and peak gain, making them ideal for various wireless and networking applications.
SMA Male
It is avaliable in white
5GHz Frequency
It is avaliable in white
5GHz Frequency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
RF Protocols | 5G |
Frequency Range | 698, 960, 1710, 2690, 5000 MHz |
Antenna Physical Form | Whip |
Connector Type | SMA |
Antenna Mounting Type | Through Hole/Bolted |
Gain | 1.6dBi |
Antenna Directivity | Directional |
Related links
- GSM & GPRS Antennas
- RF Solutions GSM20-ANT Whip Antenna, 2G (GSM/GPRS)
- RF Solutions ANT-GSM-YAG11 Antenna, 2G (GSM/GPRS)
- EAD FWB235164-SM-2K Puck Antenna, 2G (GSM/GPRS)
- RF Solutions ANT-BEAD-GSM Bead Omnidirectional PCB Antenna Mount,...
- Linx ANT-ELE-S01-005 Whip Omnidirectional GSM & GPRS Antenna, 2G (GSM/GPRS)
- Linx ANT-868-PW-QW-UFL Whip Omnidirectional GSM & GPRS Antenna...
- CTi AEB660 Puck Antenna 3G (UTMS)