- RS Stock No.:
- 172-9295
- Mfr. Part No.:
- FTA35011-SM-RA
- Brand:
- EAD
Discontinued product
- RS Stock No.:
- 172-9295
- Mfr. Part No.:
- FTA35011-SM-RA
- Brand:
- EAD
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Targan GSM 900/1800/1900MHz Antenna
External Mount Antenna
Dual/Tri band GSM
Dimensions; sleeve 48 x 8 mm plus connector
Ideal for GSM Telemetry applications
Dual/Tri band GSM
Dimensions; sleeve 48 x 8 mm plus connector
Ideal for GSM Telemetry applications
GSM (Global System for Mobile communications) Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS) |
Frequency Range | 1710 → 1990 MHz, 806 → 960 MHz |
Antenna Physical Form | Stubby |
Antenna Mounting Type | Direct |
Connector Type | SMA |
Gain | 1dBi |