Phoenix Contact 12 mm Grounding Contact
- RS Stock No.:
- 254-4802
- Mfr. Part No.:
- 2765547
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$257.86
(exc. GST)
$283.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $25.786 | $257.86 |
*price indicative
- RS Stock No.:
- 254-4802
- Mfr. Part No.:
- 2765547
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Grounding Contact | |
| Fixing Method | On LSA-PLUS coarse protection magazine | |
| Height | 12mm | |
| Width | 116.9mm | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI9.B.169 | |
| Length | 110mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Grounding Contact | ||
Fixing Method On LSA-PLUS coarse protection magazine | ||
Height 12mm | ||
Width 116.9mm | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI9.B.169 | ||
Length 110mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Grounding rail for CTM protective plug when used in combination with LSA-PLUS disconnect strip. Can be used in LSA-PLUS disconnect and control strips or CT-TERMIBLOCK via adapted connection technology.
Version 10 double conductors
Space-saving due to compact design
Flexible fields of application With modular protective plug
Related links
- Amphenol Communications Solutions 12 mm Grounding Contact
- HARWIN 3.85 mm Grounding Contact
- HARWIN 5.5 mm Grounding Contact
- HARWIN 1.7 mm Grounding Contact
- TE Connectivity 1.45 mm Grounding Contact
- HARWIN 2.5 mm Grounding Contact
- TE Connectivity 3 mm Grounding Contact
- Amphenol Communications Solutions 1.89 mm Grounding Contact
