HARWIN 4.5mm Spring Contact
- RS Stock No.:
- 173-0892
- Mfr. Part No.:
- S7111-42R
- Brand:
- HARWIN
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-0892
- Mfr. Part No.:
- S7111-42R
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Material | Titanium Copper Alloy | |
| Current Rating | 6A | |
| Fixing Method | Surface Mount | |
| Contact Plating | Nickel Plated | |
| Dimensions | 2.5 x 4 x 4.5mm | |
| Height | 4.5mm | |
| Length | 4mm | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Material Titanium Copper Alloy | ||
Current Rating 6A | ||
Fixing Method Surface Mount | ||
Contact Plating Nickel Plated | ||
Dimensions 2.5 x 4 x 4.5mm | ||
Height 4.5mm | ||
Length 4mm | ||
Width 2.5mm | ||
