HARWIN 1.5mm Spring Contact
- RS Stock No.:
- 173-0864
- Mfr. Part No.:
- S7261-45R
- Brand:
- HARWIN
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-0864
- Mfr. Part No.:
- S7261-45R
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | EZ-BoardWare | |
| Material | Titanium Copper Alloy | |
| Fixing Method | Surface Mount | |
| Current Rating | 1A | |
| Contact Resistance | 50mΩ | |
| Contact Plating | Gold | |
| Dimensions | 3 x 2 x 1.5mm | |
| Height | 1.5mm | |
| Length | 3mm | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series EZ-BoardWare | ||
Material Titanium Copper Alloy | ||
Fixing Method Surface Mount | ||
Current Rating 1A | ||
Contact Resistance 50mΩ | ||
Contact Plating Gold | ||
Dimensions 3 x 2 x 1.5mm | ||
Height 1.5mm | ||
Length 3mm | ||
Width 2mm | ||
