Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 687-104
- Mfr. Part No.:
- 4248
- Brand:
- AREXONS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AREXONS | |
| Product Type | Greases | |
| Grease Type | Grease | |
| Product Form | Grease | |
| Package Type | Can | |
| Package Size | 400 ml | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand AREXONS | ||
Product Type Greases | ||
Grease Type Grease | ||
Product Form Grease | ||
Package Type Can | ||
Package Size 400 ml | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The AREXONS Adhesive Grease is a lubricating grease specially formulated for open gears. It provides strong adhesion and excellent protection under heavy load conditions.
Ensures 100% lubrication
It doesn't dry out
High adhesiveness and load resistance
