ORAPI Grease Grease 650 ml 4608A4
- RS Stock No.:
- 339-116
- Mfr. Part No.:
- 4608A4
- Brand:
- ORAPI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 339-116
- Mfr. Part No.:
- 4608A4
- Brand:
- ORAPI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ORAPI | |
| Product Type | Grease | |
| Trade Name | 4608A4 | |
| Grease Type | Grease | |
| Product Form | Grease | |
| Package Type | Aerosol | |
| Package Size | 650 ml | |
| NGLI Grade | 2 | |
| Colour | Black | |
| Viscosity | 110 mm²/s | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 165°C | |
| Minimum Operating Temperature | 30°C | |
| Select all | ||
|---|---|---|
Brand ORAPI | ||
Product Type Grease | ||
Trade Name 4608A4 | ||
Grease Type Grease | ||
Product Form Grease | ||
Package Type Aerosol | ||
Package Size 650 ml | ||
NGLI Grade 2 | ||
Colour Black | ||
Viscosity 110 mm²/s | ||
Standards/Approvals No | ||
Maximum Operating Temperature 165°C | ||
Minimum Operating Temperature 30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ORAPI Multi Function Grease is a versatile grease formulated with extra pure, micronized molybdenum disulphide (MoS2). It provides effective lubrication for mechanisms under heavy loads and extreme temperature conditions, ensuring smooth operation and reducing wear even in demanding environments.
Insoluble in cold or hot water
Contains anti wear additives and extreme pressure additives
Has excellent resistance to oxidation and temperatures extreme