ORAPI Aluminium Complex Grease 650 ml 4605A4
- RS Stock No.:
- 339-114
- Mfr. Part No.:
- 4605A4
- Brand:
- ORAPI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 339-114
- Mfr. Part No.:
- 4605A4
- Brand:
- ORAPI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ORAPI | |
| Product Type | Grease | |
| Trade Name | 4605A4 | |
| Grease Type | Aluminium Complex | |
| Product Form | Oil | |
| Package Type | Aerosol | |
| Package Size | 650 ml | |
| NGLI Grade | 2 | |
| Grease Thickener | Calcium Anhydre | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 130°C | |
| Specific Gravity | 0.910 | |
| Select all | ||
|---|---|---|
Brand ORAPI | ||
Product Type Grease | ||
Trade Name 4605A4 | ||
Grease Type Aluminium Complex | ||
Product Form Oil | ||
Package Type Aerosol | ||
Package Size 650 ml | ||
NGLI Grade 2 | ||
Grease Thickener Calcium Anhydre | ||
Standards/Approvals No | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 130°C | ||
Specific Gravity 0.910 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ORAPI extreme pressure adhesive grease is specially designed for use in humid or aggressive environments, including bearings in marine applications. It offers excellent resistance to oxidation, as well as superior anti-wear and extreme pressure properties, ensuring reliable performance even under harsh conditions.
Good resistance to UV
Does not contain silicone
Perfect adhesion to metal