Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 339-087
- Mfr. Part No.:
- 4607A4
- Brand:
- ORAPI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ORAPI | |
| Product Type | Grease | |
| Trade Name | 4607A4 | |
| Product Form | Grease | |
| Package Type | Aerosol | |
| Package Size | 650 ml | |
| NGLI Grade | 2 | |
| Colour | Ivory | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 140°C | |
| Select all | ||
|---|---|---|
Brand ORAPI | ||
Product Type Grease | ||
Trade Name 4607A4 | ||
Product Form Grease | ||
Package Type Aerosol | ||
Package Size 650 ml | ||
NGLI Grade 2 | ||
Colour Ivory | ||
Standards/Approvals No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 140°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ORAPI White Teflon Grease is a clean, universal extreme pressure grease enhanced with TEFLON. The inclusion of TEFLON significantly reduces the friction coefficient, improving both static and dynamic lubrication. Its micronized particles ensure deep penetration of the lubricant into the smallest gaps for optimal performance.
Lubricity is ensured up to temperatures high thanks to Teflon which allows dry lubrication in extreme cases
Composition makes it possible to space out lubrication rates and reduce the noise of the mechanisms various and good resistance to water and dust
Anti wear and anti corrosion additives