Justrite Steel Safety Bench Can, 1L
- RS Stock No.:
- 276-8290
- Mfr. Part No.:
- JUT10171YL
- Brand:
- Justrite
Subtotal (1 unit)**
$246.89
(exc. GST)
$271.58
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $246.89 |
**price indicative
- RS Stock No.:
- 276-8290
- Mfr. Part No.:
- JUT10171YL
- Brand:
- Justrite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Justrite | |
Package Size | 1 L | |
Dispenser Type | Safety Bench Can | |
Capacity | 1L | |
Material | Steel | |
Trade Name | Safety Cans | |
Select all | ||
---|---|---|
Brand Justrite | ||
Package Size 1 L | ||
Dispenser Type Safety Bench Can | ||
Capacity 1L | ||
Material Steel | ||
Trade Name Safety Cans | ||