- RS Stock No.:
- 748-5458
- Mfr. Part No.:
- 972308101-
- Brand:
- Hirschmann Test & Measurement
71 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.82
(exc. GST)
$26.20
(inc. GST)
Units | Per unit |
1 - 499 | $23.82 |
500 - 999 | $23.65 |
1000 + | $23.34 |
- RS Stock No.:
- 748-5458
- Mfr. Part No.:
- 972308101-
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Crocodile Action Probes (4mm)
Crocodile action gripping probes that connect to 4mm plugs that are either shrouded or standard.
Warning
When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.
Specifications
Attribute | Value |
---|---|
Product Type | Grabber Clip |
Tip Type | Crocodile Jaws |
Colour | Red |
Current Rating | 20A |
Voltage Rating | 1kV |
Contact Material | Stainless Steel |
Tip Size | 8.3mm |
Probe Socket Size | 4mm |
Insulation Material | PBT |
Length | 157mm |
Related links
- Grabber & Hook Clips
- Staubli Black Grabber Clip 1kV, 4mm Socket
- SAM Black Grabber Clip 2mm Socket
- SAM Red Grabber Clip 2mm Socket
- Keysight Technologies Black/Red Grabber Clip 300V
- Hirschmann Test & Measurement Black Grabber Clip with Pincers 1kV,...
- Fluke Black 1A, 1kV
- Hirschmann Test & Measurement Black Grabber Clip with Crocodile...