- RS Stock No.:
- 103-0260
- Mfr. Part No.:
- 973528101
- Brand:
- Hirschmann Test & Measurement
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$26.80
(exc. GST)
$29.48
(inc. GST)
Units | Per unit |
1 + | $26.80 |
- RS Stock No.:
- 103-0260
- Mfr. Part No.:
- 973528101
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Flexible Touchproof Probes (4mm)
A flexible probe with cross-over grip jaws that allow pins and wires up to a maximum diameter of 4mm to be clamped.,Connection is by means of a 4mm touch protected socket that will accept 4mm plugs with a retractable shroud (e.g. stock nos. 737-932 & 737-954).
Warning
When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.
Warning
When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.
Specifications
Attribute | Value |
---|---|
Product Type | Grabber Clip |
Tip Type | Pincers |
Colour | Red |
Current Rating | 4A |
Voltage Rating | 30 V ac, 60 V dc |
Contact Material | Brass, Spring Steel |
Tip Size | 3mm |
Probe Socket Size | 4mm |
Insulation Material | PA |
Length | 161mm |
Related links
- Grabber & Hook Clips
- Staubli Black Grabber Clip 1kV, 4mm Socket
- SAM Black Grabber Clip 2mm Socket
- SAM Red Grabber Clip 2mm Socket
- Keysight Technologies Black/Red Grabber Clip 300V
- Hirschmann Test & Measurement Red Grabber Clip with Pincers 1kV, 4mm Socket
- Hirschmann Test & Measurement Black Grabber Clip with Pincers 1kV,...
- Fluke Black 1A, 1kV