Fastrax UP501 GPS Module

  • RS Stock No. 716-5283
  • Mfr. Part No. UP501
  • Manufacturer Fastrax
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

GPS Antenna Module 500 Series

Embedded Patch Antenna 18.4 x 18.4 x 4.2 mm
Low Power consumption: 75mW @ 3.0V
MediaTek MT3329, 66-channel receiver
Configurable Fix Rate, up to 10Hz
Ultra High Sensitivity: -165dBm (Navigation)
NMEA protocols (default speed: 9600bps)
One Serial Port (CMOS level)
1PPS output
A-GPS with 14-day extended ephemeris
WAAS/EGNOS support
Small size: 22 x 22 x 8 mm

The Application Board is for connection to the Fastrax Mini Evaluation kit with the on-board 40-pin system connector
Equipped with a MCX antenna connector for the external active antenna

GPS (Global Positioning System) - Fastrax

Attribute Value
Number of Channels 66
Acquisition Sensitivity -148dBm
Tracking Sensitivity -165dBm
Dimensions 22 x 22 x 8mm
Height 8mm
Length 22mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Width 22mm
Discontinued product