- RS Stock No.:
- 704-3354
- Mfr. Part No.:
- ANT-GSMGPSPCB
- Brand:
- RF Solutions
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$27.83
(exc. GST)
$30.61
(inc. GST)
Units | Per unit |
1 - 9 | $27.83 |
10 - 49 | $27.14 |
50 - 99 | $26.61 |
100 - 249 | $26.40 |
250 + | $25.91 |
- RS Stock No.:
- 704-3354
- Mfr. Part No.:
- ANT-GSMGPSPCB
- Brand:
- RF Solutions
Technical data sheets
Legislation and Compliance
Product Details
GSM/GPS Quad-Band Patch Antenna
Total GSM and GPS coverage anywhere in the world
Operating Temperature -35 to +95°C
Operating Temperature -35 to +95°C
GSM
Quad Band Antenna, 824-960 / 1710-1990MHz
Active gain: +2 to +3dBi
VSWR <2.5:1
Vertical Polarisation
iPex/UFL Connector
Active gain: +2 to +3dBi
VSWR <2.5:1
Vertical Polarisation
iPex/UFL Connector
GPS
1575.42MHz ±1MHz
Gain: 28dB typ.
Operates from 2.8 to 5.5V at 28mA
RHCP: Right Hand Circular
iPex/UFL Connector
Gain: 28dB typ.
Operates from 2.8 to 5.5V at 28mA
RHCP: Right Hand Circular
iPex/UFL Connector
GSM (Global System for Mobile communications) Antennas
Specifications
Attribute | Value |
---|---|
Antenna Physical Form | PCB |
Lead Length | 800mm |
Antenna Mounting Type | PCB |
RF Protocols | 2G (GSM/GPRS), GPS |
Gain | 28dBi |
Related links
- RF Solutions GPS-622F GPS Receiver
- CTi GPS_MOD17X4 PCB GPS Antenna with UFL Connector, GPS
- CTi GPS-TRK/WP GPS Antenna
- RF Solutions ANT-GPS-P20-SMA Square GPS Antenna with SMA Connector, GPS
- CTi GPS-TRK/WP Square GPS Antenna, GPS
- Linx ANT-GPS-SH2-SMA Puck Omnidirectional GPS Antenna with SMA...
- M5Stack Mini GPS/BDS Unit AT6558, MAX2659 GPS GPS Board for...
- RF Solutions ONBOARD-GPS Square GPS Antenna, GPS