The GPS-1513R is a small form factor GPS module intended for incorporation in a broad range of OEM products, where fast and easy system integration and minimal development risk is required.
Receiver type: 65 channel GPS L1 frequency, C/A Code Open sky hot start: 1 sec Open sky cold start: 29 sec Tracking & Navigation Sensitivity: -161dBm Multipath detection and suppression Accuracy: 2.5m CEP Update rate: up to 10Hz Supports active and passive antennas Velocity limit: 515m/s Altitude limit: 18000m Host communication: serial UART with NMEA-0183 protocol Power supply: +3.0 to +3.6Vdc Dimensions: 15.8 x 13 x 2.8mm SMD Applications: Automotive & Marine Navigation, Emergency Locator, Geographic Surveying, Personal Positioning, Sporting & Recreation