Brannan Immersion Glass Thermometer, +260 °C max
- RS Stock No.:
- 798-9130
- Mfr. Part No.:
- 44/804/8
- Brand:
- Brannan
15 In AU stock for next working day delivery
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 5)
$19.932
(exc. GST)
$21.925
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
5 + | $19.932 | $99.66 |
*price indicative
- RS Stock No.:
- 798-9130
- Mfr. Part No.:
- 44/804/8
- Brand:
- Brannan
Related links
- Brannan Immersion Glass Thermometer, +110 °C max
- Brannan Immersion Glass Thermometer, +50 °C max
- Brannan Immersion Glass Thermometer, +150 °C max
- Brannan Immersion Glass Thermometer, +360 °C max
- Brannan Immersion Glass Thermometer, +330 °C max
- RS PRO RS-8662 IR Thermometer, -50°C Min, +260°C Max, °C and °F...
- Brannan Pocket Glass Thermometer, +110 °C max
- Brannan Wall Mount Glass Thermometer, +50 °C max