Sunhayato Glass Thermometer, +100 °C max
- RS Stock No.:
- 505-4787
- Mfr. Part No.:
- C-100
- Brand:
- Sunhayato
4 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$12.64
(exc. GST)
$13.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $12.64 |
- RS Stock No.:
- 505-4787
- Mfr. Part No.:
- C-100
- Brand:
- Sunhayato
- COO (Country of Origin):
- JP
Related links
- Glass Thermometers
- Brannan Immersion Glass Thermometer, +110 °C max
- Brannan Immersion Glass Thermometer, +150 °C max
- Brannan Immersion Glass Thermometer, +50 °C max
- Brannan Pocket Glass Thermometer, +110 °C max
- Brannan Freezer, Fridge Glass Thermometer, +40 °C max
- Brannan Wall Mount Glass Thermometer, +50 °C max
- Brannan Immersion Glass Thermometer, +360 °C max