- RS Stock No.:
- 918-8755
- Brand:
- RS PRO
- RS Stock No.:
- 918-8755
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
General Purpose Polyester Enclosure with Silicone Seal
This general purpose polyester enclosure is available in two colours, black or grey. It has an IP66 protection rating and is fitted with a silicon seal.
Features and Benefits
Polyester enclosure
IP66 protection
Silicone seal -50 to +135°C
Halogen free
Self-extinguishing UL94-V0
IP66 protection
Silicone seal -50 to +135°C
Halogen free
Self-extinguishing UL94-V0
Applications
This general purpose polyester enclosure is suitable for wash down and outdoor applications.
Standards
EN 60529, EN 50014.
Specifications
Attribute | Value |
---|---|
Body Material | PET |
External Length | 122 mm |
External Height | 120 mm |
External Width | 90 mm |
External Dimensions | 122 x 120 x 90mm |
IP Rating | IP66 |
Colour | Grey |
Lid Colour | Black |
Flanged | No |
Shielded | No |
Gasket Material | Neoprene |