Hammond Shallow Lid - Thin Wall Series Natural Die Cast Aluminium Enclosure, IP54, Unpainted Lid, 125 x 125 x 57mm
- RS Stock No.:
- 493-6795
- Mfr. Part No.:
- 70011
- Brand:
- Hammond
Discontinued product
- RS Stock No.:
- 493-6795
- Mfr. Part No.:
- 70011
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
Product Details
Thin Wall Diecast Enclosure, IP54
The Hammond 11451 series also known as Hammond Eddystone series enclosures are made from natural finished aluminium. Durable and impact resistant, also features IP54 rating that guarantees resistant from splashing water from any direction.
Features and Benefits:
• Rugged, diecast aluminium alloy (tough yet easy to machine), electronic instrument enclosure
• Aluminium alloy to BS1490, LM2M - in natural finish
• Lap joint construction provides protection against dust and splashing water, also provides improved EMC performance
• Lids are retained by M3.5 x x12 countersunk screws (POZIDRIV No. 2 head)
• Countersunk lid holes
• Designed to meet IP54
• Low side wall draft angle (2 degrees or less) for easy PCB mounting
• Aluminium alloy to BS1490, LM2M - in natural finish
• Lap joint construction provides protection against dust and splashing water, also provides improved EMC performance
• Lids are retained by M3.5 x x12 countersunk screws (POZIDRIV No. 2 head)
• Countersunk lid holes
• Designed to meet IP54
• Low side wall draft angle (2 degrees or less) for easy PCB mounting
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid
• 4 cover screws
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 125 mm |
External Height | 57 mm |
External Width | 125 mm |
External Dimensions | 125 x 125 x 57mm |
IP Rating | IP54 |
Colour | Natural |
Lid Colour | Unpainted |
Series | Shallow Lid - Thin Wall |
Number Of Knockouts | 0 |