- RS Stock No.:
- 402-0351
- Mfr. Part No.:
- CH7-12-17BBP
- Brand:
- Takachi Electric Industrial
Discontinued product
- RS Stock No.:
- 402-0351
- Mfr. Part No.:
- CH7-12-17BBP
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Control Boxes
Robust, high-strength design using aluminium die-cast and extruded material
Screw-fitted panels
Flat shape facilitates processing
Thanks to rubber feet can be positioned as desired
Screw-fitted panels
Flat shape facilitates processing
Thanks to rubber feet can be positioned as desired
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 168.5 mm |
External Height | 65.5 mm |
External Width | 120 mm |
External Dimensions | 65.5 x 120 x 168.5mm |
Colour | Black |
Lid Colour | Black |
Shielded | No |
Series | CH |
Weight | 580g |