Takachi Electric Industrial Aluminium Heat Sink Case, 61.5 x 186.5 x 285mm
- RS Stock No.:
- 251-1430
- Mfr. Part No.:
- EXH19-6-29BB
- Brand:
- Takachi Electric Industrial
On back order for despatch 24/07/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$138.61
(exc. GST)
$152.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $138.61 |
- RS Stock No.:
- 251-1430
- Mfr. Part No.:
- EXH19-6-29BB
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Takachi Electric Industrial EXH series is an aluminium enclosure with a highly efficient heat-sink top cover. Suitable to be used as fan less PC, power amplifier, and power supply box where heat dissipation is required. Wide range, 30 different sizes available.
Each heat-sink fin has a waved surface construction for maximum cooling performance
Heat-sink plates can be customized with our high speed CNC machines
Pin shaped heat-sink fin can be customized for better cooling performance
Selectable in 58 different sizes and 2 different color combinations
Grooves for M3 sliding nut are built into the heat-sink top cover and bottom frame
Heat-sink plates can be customized with our high speed CNC machines
Pin shaped heat-sink fin can be customized for better cooling performance
Selectable in 58 different sizes and 2 different color combinations
Grooves for M3 sliding nut are built into the heat-sink top cover and bottom frame
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 285 mm |
External Height | 61.5 mm |
External Width | 186.5 mm |
External Dimensions | 61.5 x 186.5 x 285mm |
Range | EXH |
Related links
- Takachi Electric Industrial Aluminium Heat Sink Case, 61.5 x 186.5 x 285mm
- Takachi Electric Industrial Aluminium Heat Sink Case, 106.5 x 186.5 x 285mm
- Takachi Electric Industrial Aluminium Heat Sink Case, 43.5 x 186.5 x 285mm
- Takachi Electric Industrial Aluminium Heat Sink Case, 81.5 x 186.5 x 285mm
- Takachi Electric Industrial Aluminium Heat Sink Case, 61.5 x 186.5 x 177mm
- Takachi Electric Industrial Aluminium Heat Sink Case, 61.5 x 186.5 x 230mm
- Takachi Electric Industrial Aluminium Heat Sink Case, 61.5 x 186.5 x 125mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 61.5 x...