- RS Stock No.:
- 250-2168
- Mfr. Part No.:
- 936040117
- Brand:
- Molex
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$133.976
(exc. GST)
$147.374
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $133.976 | $13,397.60 |
200 - 400 | $131.562 | $13,156.20 |
500 + | $126.734 | $12,673.40 |
*price indicative |
- RS Stock No.:
- 250-2168
- Mfr. Part No.:
- 936040117
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish. Product has internal through hole mounting and is available in grey color.
Operating temperature range -40°C to +125°C
Without external mounting flange
Without external mounting flange
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 250 mm |
External Height | 80 mm |
External Width | 80 mm |
External Dimensions | 250 x 80 x 80mm |
Range | GWconnect Enclosure |