- RS Stock No.:
- 250-2124
- Mfr. Part No.:
- 936040012
- Brand:
- Molex
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$36.744
(exc. GST)
$40.418
(inc. GST)
Units | Per unit | Per Bag* |
5 - 20 | $36.744 | $183.72 |
25 - 95 | $36.136 | $180.68 |
100 - 245 | $34.924 | $174.62 |
250 - 495 | $33.708 | $168.54 |
500 + | $33.102 | $165.51 |
*price indicative |
- RS Stock No.:
- 250-2124
- Mfr. Part No.:
- 936040012
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish. Product has internal through hole mounting and is available in grey color.
Operating temperature range -40°C to +125°C
With external mounting flange
With external mounting flange
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 101 mm |
External Height | 58 mm |
External Width | 101 mm |
External Dimensions | 101 x 101 x 58mm |
Range | GWconnect Enclosure |
Related links
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 87 x 87 x 61mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 101 x 50 x 24.5mm
- RS PRO Grey Die Cast Aluminium Enclosure 250 x 250 x 100mm
- Molex Die Cast Aluminium Enclosure, 166 x 141 x 64mm
- Molex Die Cast Aluminium Enclosure, 100 x 100 x 80mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 57 x 80 x 251mm
- Molex Die Cast Aluminium Enclosure, 189 x 167 x 80mm
- Molex Die Cast Aluminium Enclosure, 240 x 160 x 100mm