- RS Stock No.:
- 229-1092
- Mfr. Part No.:
- 1554U2GYSL
- Brand:
- Hammond
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$60.58
(exc. GST)
$66.64
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $60.58 |
5 - 9 | $58.76 |
10 - 19 | $57.00 |
20 - 49 | $55.28 |
50 + | $53.62 |
- RS Stock No.:
- 229-1092
- Mfr. Part No.:
- 1554U2GYSL
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond 1554 series is a watertight enclosure polycarbonate versions are UV stabilized for outdoor use. Grey polycarb carries a UL94- 5VA rating, while clear and smoked lids carry a UL94V-0 rating. It has 7.9 x 4.7 x 3.5 inch dimension.
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings
IP ratings up to and including IP68
IP ratings up to and including IP68
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 200.7 mm |
External Height | 88.9 mm |
External Width | 119.4 mm |
External Dimensions | 7.9 x 4.7 x 3.5in |
IP Rating | IP68 |
Range | 1554 |
Series | 1554 |
Related links
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 7.9 x 4.7 x 3.5in
- Hammond 1555 Series Polycarbonate Enclosure, IP68, 7.9 x 4.7 x 3.5in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 7.1 x 4.7 x 3.5in
- Hammond 1555 Series Polycarbonate Enclosure, IP68, 4.7 x 4.7 x 3.5in
- Hammond 1555 Series Polycarbonate Enclosure, IP68, 7.1 x 4.7 x 3.5in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 4.7 x 4.7 x 2.4in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 4.7 x 4.7 x 3.15in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 7.1 x 4.7 x 1.8in