- RS Stock No.:
- 229-1054
- Mfr. Part No.:
- 1554MPB2D
- Brand:
- Hammond
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$50.21
(exc. GST)
$55.23
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $50.21 |
5 - 9 | $49.31 |
10 - 19 | $48.42 |
20 - 49 | $47.55 |
50 + | $46.69 |
- RS Stock No.:
- 229-1054
- Mfr. Part No.:
- 1554MPB2D
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond 1554PB series watertight polycarbonate 22.5mm pushbutton enclosure. Electronic instrument enclosures, designed for mounting printed circuit boards or DIN rail mounted components. The polycarbonate material carries a UL flammability rating of UL94 5V and is suitable for outdoor use. It has 6.3 x 3.54 x 3.56 inch dimension.
IP66
NEMA 4, 4X, 6, 6P, 12 & 13
6 pushbutton enclosures do not meet Type 6/6P
UL94 5VA
NEMA 4, 4X, 6, 6P, 12 & 13
6 pushbutton enclosures do not meet Type 6/6P
UL94 5VA
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 160 mm |
External Height | 90.4 mm |
External Width | 89.9 mm |
External Dimensions | 6.3 x 3.54 x 3.56in |
Range | 1554pb |
IP Rating | IP66 |
Series | 1554pb |
Related links
- Hammond 1554pb Series Polycarbonate Enclosure, IP66, 6.3 x 3.54 x 3.56in
- Hammond 1554pb Series Polycarbonate Enclosure, IP66, 6.3 x 3.54 x 2.38in
- Hammond 1554pb Series Polycarbonate Enclosure, IP66, 9.45 x 6.3 x 4.72in
- Hammond 1554pb Series Polycarbonate Enclosure, IP66, 3.54 x 3.54 x 3.54in
- Hammond 1554pb Series Polycarbonate Enclosure, IP66, 3.54 x 3.54 x 2.36in
- Hammond 1554pb Series Polycarbonate Enclosure, IP66, 7.87 x 4.72 x 3.56in
- Hammond 1554pb Series Polycarbonate Enclosure, IP66, 9.45 x 6.3 x 3.54in
- Hammond 1555 Series ABS Enclosure, IP66, 6.3 x 3.5 x 1.8in