- RS Stock No.:
- 219-9564
- Mfr. Part No.:
- NSYSF20650
- Brand:
- Schneider Electric
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,981.67
(exc. GST)
$4,379.84
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,981.67 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9564
- Mfr. Part No.:
- NSYSF20650
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric spacial SF enclosure without mounting plate .It has 2000 mm height, 600 mm width and 500 mm depth. It has grey colour. It has IP55 degree of protection
It has Pro-active compliance
Green premium product
Green premium product
Specifications
Attribute | Value |
---|---|
Body Material | Galvanised Steel |
External Height | 2000 mm |
External Width | 600 mm |
External Dimensions | 2000x600mm |
Range | Spacial |
IP Rating | IP55 |
Flanged | Yes |
Shielded | No |
Series | NSY |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSY Series Galvanised Steel Enclosure, IP55,...
- Schneider Electric NSY Series Galvanised Steel Enclosure, IP55,...
- Schneider Electric NSY Series Galvanised Steel Enclosure, IP55,...
- Schneider Electric NSY Series Galvanised Steel Enclosure, IP55,...
- Schneider Electric NSY Series Galvanised Steel Enclosure, IP55,...
- Schneider Electric NSY Series Galvanised Steel Enclosure, IP55,...
- Schneider Electric NSY Series Galvanised Steel Enclosure, IP55,...
- Schneider Electric NSY Series Galvanised Steel Enclosure, IP55,...