RS PRO Grey ABS General Purpose Enclosure, IP66, IK07, Grey Lid, 160 x360 x 100mm
- RS Stock No.:
- 201-0204
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$119.83
(exc. GST)
$131.81
(inc. GST)
24 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $119.83 |
5 + | $98.60 |
**price indicative
- RS Stock No.:
- 201-0204
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Body Material | ABS | |
External Length | 360 mm | |
External Height | 100 mm | |
External Width | 160 mm | |
External Dimensions | 160 x360 x 100mm | |
IP Rating | IP66 | |
Colour | Grey | |
Lid Colour | Grey | |
Flanged | No | |
Shielded | No | |
Weight | 996g | |
Transparent Door | No | |
IK Rating | IK07 | |
Explosion Proof | No | |
Gasket Material | Neoprene | |
RAL Code | RAL 7035 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
External Length 360 mm | ||
External Height 100 mm | ||
External Width 160 mm | ||
External Dimensions 160 x360 x 100mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielded No | ||
Weight 996g | ||
Transparent Door No | ||
IK Rating IK07 | ||
Explosion Proof No | ||
Gasket Material Neoprene | ||
RAL Code RAL 7035 | ||
Related links
- RS PRO Grey ABS General Purpose Enclosure IK07 160 x 80 x 55mm
- RS PRO Grey ABS General Purpose Enclosure IK07 160 x 250 x 119mm
- RS PRO Grey ABS General Purpose Enclosure IK07 160 x 250 x 90mm
- RS PRO Grey ABS General Purpose Enclosure IK07 160 x 240.3 x 90mm
- RS PRO Grey ABS General Purpose Enclosure IK07 160 x 250 x 150mm
- RS PRO Grey ABS General Purpose Enclosure IK07 120 x 160 x 140mm
- RS PRO Grey ABS General Purpose Enclosure IK07 80 x 160 x 60mm
- RS PRO Grey ABS General Purpose Enclosure IK07 80 x 160 x 90mm