- RS Stock No.:
- 186-9850
- Mfr. Part No.:
- 17741301.H
- Brand:
- Bopla
Discontinued product
- RS Stock No.:
- 186-9850
- Mfr. Part No.:
- 17741301.H
- Brand:
- Bopla
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Electrical supply panel mount shell, Uninorm range
High-quality instrument housing with fastening clips that can be mounted on all 4 sides of the housing. Housing is supplied with a red translucent plastic filter disc (3 mm thick) and a natural coloured anodised aluminium front panel (1.5 mm thick) that can be used behind the plug-in flange (aluminium plate screwed in). The rear panel of the housing can be removed and thus increases serviceability. The black housing body has integral PCB guides.
Material: flame-retardant, glass fibre reinforced noryl®for good mechanical and electrical performance.
Material: flame-retardant, glass fibre reinforced noryl®for good mechanical and electrical performance.
Specifications
Attribute | Value |
---|---|
Body Material | Polyphenylene Ether, Polystyrene |
External Length | 144 mm |
External Height | 72 mm |
External Width | 142 mm |
External Dimensions | 144 x 142 x 72mm |
IP Rating | IP40 |
Colour | Black |
Flanged | No |
Shielded | No |
Series | Uninorm (Set) |
Weight | 294g |