- RS Stock No.:
- 181-1239
- Mfr. Part No.:
- 463-0050
- Brand:
- Deltron
Discontinued product
- RS Stock No.:
- 181-1239
- Mfr. Part No.:
- 463-0050
- Brand:
- Deltron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
If you require light protection against water ingress, this range could be ideal. This range is dust proof, splash proof and protects from powerful jets of water. 15 sizes are available, complete with silicone gasket, captive screws, earth screws and PCB guides on selected sizes. Nine sizes are also available with flanges for easy mounting.
Manufactured from ADC12
Silicone Seal
Typical Applications:
Test & Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
Silicone Seal
Typical Applications:
Test & Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
Specifications
Attribute | Value |
---|---|
External Length | 173 mm |
External Height | 55 mm |
External Width | 122 mm |
External Dimensions | 173 x 122 x 55mm |
IP Rating | IP66 |
Colour | Grey |
Flanged | Yes |
Gasket Material | Silicone |