- RS Stock No.:
- 181-0622
- Mfr. Part No.:
- 455-0070
- Brand:
- Deltron
Discontinued product
- RS Stock No.:
- 181-0622
- Mfr. Part No.:
- 455-0070
- Brand:
- Deltron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Manufactured from ADC12 aluminium, this range offers a versatile solution for any applications where light protection against dust and low pressure water spray is required. 15 sizes are available, complete with captive screws, earth screws and PCB guides on selected sizes. Nine sizes are also available with flanges for easy mounting.
Manufactured from ADC12
Typical Applications:
Remote Control Systems
Keyboards
Display Boards
Radio Instrumentation
Typical Applications:
Remote Control Systems
Keyboards
Display Boards
Radio Instrumentation
Specifications
Attribute | Value |
---|---|
External Length | 224 mm |
External Height | 55 mm |
External Width | 148 mm |
External Dimensions | 224 x 148 x 55mm |
IP Rating | IP54 |
Flanged | Yes |