- RS Stock No.:
- 165-3395
- Mfr. Part No.:
- MCP4726A0T-E/MAY
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 165-3395
- Mfr. Part No.:
- MCP4726A0T-E/MAY
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP4726 Series 12 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Full Scale Error | 82LSB |
Integral Nonlinearity Error | 14.5LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 6 |
Maximum Settling Time | 6µs |
Digital Interface Type | Serial (I2C) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |
Dimensions | 2 x 2 x 0.85mm |