- RS Stock No.:
- 146-0174
- Mfr. Part No.:
- MCP4922-E/ST
- Brand:
- Microchip
384 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 96)
$4.152
(exc. GST)
$4.567
(inc. GST)
Units | Per unit | Per Tube* |
96 - 96 | $4.152 | $398.592 |
192 - 288 | $4.048 | $388.608 |
384 + | $3.985 | $382.56 |
*price indicative |
- RS Stock No.:
- 146-0174
- Mfr. Part No.:
- MCP4922-E/ST
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP4921/4922 Series 12 Bit Digital-to-Analogue Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Full Scale Error | 1%FSR |
Integral Nonlinearity Error | 12LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Maximum Settling Time | 4.5µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Single |
Dimensions | 5.1 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |