- RS Stock No.:
- 923-6687
- Mfr. Part No.:
- ADS1248IPW
- Brand:
- Texas Instruments
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 50)
$17.227
(exc. GST)
$18.95
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $17.227 | $861.35 |
100 - 150 | $16.796 | $839.80 |
200 + | $16.539 | $826.95 |
*price indicative |
- RS Stock No.:
- 923-6687
- Mfr. Part No.:
- ADS1248IPW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 8 |
Resolution | 24-bit |
Sampling Rate | 2ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Integral Nonlinearity Error | 15ppm FSR |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 3.3 V |
Maximum Operating Temperature | 105 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.7 x 4.4 x 1.15mm |