- RS Stock No.:
- 661-9903
- Mfr. Part No.:
- ADS1216Y/250
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-9903
- Mfr. Part No.:
- ADS1216Y/250
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 8 |
Resolution | 24-bit |
Sampling Rate | 780ksps |
Input Signal Type | Pseudo Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 48 |
Integral Nonlinearity Error | ±0.002%FSR |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 3 V, 5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 7 x 7 x 1mm |
Maximum Operating Temperature | +85 °C |