- RS Stock No.:
- 192-3233
- Mfr. Part No.:
- MAX186CCPP+
- Brand:
- Maxim Integrated
106 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$61.76
(exc. GST)
$67.94
(inc. GST)
Units | Per unit |
1 + | $61.76 |
- RS Stock No.:
- 192-3233
- Mfr. Part No.:
- MAX186CCPP+
- Brand:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue to Digital Converters 12 Bit, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 12 bit |
Sampling Rate | 133ksps |
Input Signal Type | Single Ended |
Input Type | Analogue |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |
Dimensions | 26.54 x 7.87 x 4.45mm |