- RS Stock No.:
- 460-629
- Mfr. Part No.:
- ADC0831CCN/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 460-629
- Mfr. Part No.:
- ADC0831CCN/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 8-bit |
Sampling Rate | 31ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | MDIP |
Pin Count | 8 |
Digital Interface Type | Serial (SPI/Microwire) |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Dimensions | 9.27 x 6.35 x 3.3mm |