- RS Stock No.:
- 150-281
- Mfr. Part No.:
- MAX166CCPP+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 150-281
- Mfr. Part No.:
- MAX166CCPP+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 8 Bit, Maxim Integrated
These 8-bit ADCs are high speed and low power and are able to operate from a single supply. The analogue inputs can be software configured between bipolar and unipolar. From medical instruments to system supervision, this A/D converter is suitable for a variety of applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 8-bit |
Sampling Rate | 200ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Integral Nonlinearity Error | ±0.5LSB |
Digital Interface Type | Parallel |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 26.54 x 7.87 x 4.45mm |