Maxon Planetary Gearbox, 16:1 Gear Ratio, 0.015 Nm Maximum Torque
- RS Stock No.:
- 469-0887
- Mfr. Part No.:
- 110309
- Brand:
- Maxon
Discontinued product
- RS Stock No.:
- 469-0887
- Mfr. Part No.:
- 110309
- Brand:
- Maxon
Related links
- Maxon Planetary Gearbox, 370:1 Gear Ratio, 0.375 Nm Maximum Torque
- Maxon Planetary Gearbox, 1024:1 Gear Ratio, 0.1 Nm Maximum Torque
- Maxon Planetary Gearbox, 275:1 Gear Ratio, 0.45 Nm Maximum Torque
- Maxon Planetary Gearbox, 84:1 Gear Ratio, 1.2 Nm Maximum Torque
- Maxon Planetary Gearbox, 67:1 Gear Ratio, 0.45 Nm Maximum Torque
- Maxon Planetary Gearbox, 1621:1 Gear Ratio, 1.6 Nm Maximum Torque
- Maxon Planetary Gearbox, 74:1 Gear Ratio, 22.5 Nm Maximum Torque
- Maxon Planetary Gearbox, 1621:1 Gear Ratio, 0.45 Nm Maximum Torque