Crouzet Spur Gearbox, 25/3:1 Gear Ratio, 5 Nm Maximum Torque

This image is representative of the product range

Subtotal (1 unit)*

$288.55

(exc. GST)

$317.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$288.55

*price indicative

RS Stock No.:
225-5173
Mfr. Part No.:
81037021
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Gear Ratio

25/3:1

Gearbox Type

Spur

Maximum Output Torque

5 Nm

Shaft Diameter

8mm

Overall Length

65mm

Overall Width

65mm

Overall Depth

32mm

32 & 42mm Diameter Motors & Gearboxes


Low to medium power dc. motors fitted with a square mounting flange, centring bush and drive pinion. This allows simple and quick attachment to a 65mm square gearbox. All motors have sintered bronze bearings lubricated for life
32mm diameter motors have built-in interference suppression, whilst the 42mm diameter motors have replaceable motor brushes (stock no. 320-613)
Gearboxes have metal end plates, with a plastic body between and metal gears. The user can select the appropriate combination of motor voltage, power and gearbox output speed which meets their requirements
Gearbox dimensions: height 65mm x width 65mm, shaft diameter 8mm

Note

For applications where stall conditions may occur, it is recommended that a current limiter is fitted to this combination.