Panasonic Spur Gearbox, 10:1 Gear Ratio
- RS Stock No.:
- 424-138
- Mfr. Part No.:
- MX9G10XB
- Brand:
- Panasonic
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$223.43
(exc. GST)
$245.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $223.43 |
- RS Stock No.:
- 424-138
- Mfr. Part No.:
- MX9G10XB
- Brand:
- Panasonic
Related links
- Panasonic Spur Gearbox, 10:1 Gear Ratio
- Panasonic Spur Gearbox, 10:1 Gear Ratio, 4.51 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 10:1 Gear Ratio, 1.27 Nm Maximum Torque,...
- Oriental Motor Gearbox, 10:1 Gear Ratio
- Panasonic Spur Gearbox, 15:1 Gear Ratio, 1.96 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 3:1 Gear Ratio, 0.39 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 3:1 Gear Ratio, 1.37 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 3:1 Gear Ratio, 0.098 Nm Maximum Torque,...