Panasonic Spur Gearbox, 10:1 Gear Ratio
- RS Stock No.:
- 424-059
- Mfr. Part No.:
- MX8G10XB
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$277.58
(exc. GST)
$305.34
(inc. GST)
- RS Stock No.:
- 424-059
- Mfr. Part No.:
- MX8G10XB
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Gear Ratio | 10:1 | |
| Gearbox Type | Spur | |
| Overall Length | 80mm | |
| Overall Width | 80mm | |
| Overall Depth | 30mm | |
| Power Rating | 40 W | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Gear Ratio 10:1 | ||
Gearbox Type Spur | ||
Overall Length 80mm | ||
Overall Width 80mm | ||
Overall Depth 30mm | ||
Power Rating 40 W | ||
- COO (Country of Origin):
- JP
25W 80x80mm Panasonic 3 Series Intermediate Gearboxes
Fitted between a Pansonic 3 Series motor and a gearhead of the same frame size
Provides a further 10:1 speed reduction for a motor-gearhead combination
The output shaft of the intermediate gearhead has a gearscrew to allow it to engage and drive the attached gearhead
Provides a further 10:1 speed reduction for a motor-gearhead combination
The output shaft of the intermediate gearhead has a gearscrew to allow it to engage and drive the attached gearhead
Note
Panasonic 3 Series 25W Gearboxes can only be used with Panasonic 3 Series 25W Motors.
Panasonic 3 Series Motors and Gearboxes
Panasonic 3 Series Motors, with identical mounting dimensions as the G Series, replace and offer the following benefits over G Series Motors:
Grease-lubricated gearboxes
10000hr life
Quiet operation
Class B motor insulation
10000hr life
Quiet operation
Class B motor insulation
A number of additional design changes include:
A number of gearboxes with shorter gearheads
Different motor shafts (non-interchangeable with G Series gearboxes)
Different motor shafts (non-interchangeable with G Series gearboxes)
Note
Panasonic 3 Series Motors can only be used with Panasonic 3 Series Gearboxes.
Approvals
UL, CE and CCC

