RS PRO Ovoid Gearbox, 40:1 Gear Ratio
- RS Stock No.:
- 336-242
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$78.31
(exc. GST)
$86.14
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $78.31 |
5 + | $64.45 |
- RS Stock No.:
- 336-242
- Brand:
- RS PRO
Related links
- RS PRO Ovoid Gearbox, 2560:1 Gear Ratio
- RS PRO Ovoid Gearbox, 1250:1 Gear Ratio
- RS PRO Ovoid Gearbox, 160:1 Gear Ratio
- RS PRO Ovoid Gearbox, 640:1 Gear Ratio, 0.6Nm Maximum Torque, For...
- Trident Engineering Ovoid Gearbox, 15:1 Gear Ratio
- Johnson Electric Ovoid Gearbox, 500:1 Gear Ratio, 50 Ncm Maximum Torque
- McLennan Servo Supplies Ovoid Gearbox, 15000:1 Gear Ratio, 1 Nm...
- McLennan Servo Supplies Ovoid Gearbox, 25:1 Gear Ratio, 0.7 Nm...