Texas Instruments UCC27532DBVT MOSFET Gate Driver 1, 5 A, 32V 6-Pin, SOT-23

This image is representative of the product range

Subtotal 5 units (supplied on a continuous strip)*

$12.82

(exc. GST)

$14.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
5 +$2.564

*price indicative

Packaging Options:
RS Stock No.:
825-5469P
Mfr. Part No.:
UCC27532DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Type

CMOS, TTL

Output Current

5 A

Supply Voltage

32V

Pin Count

6

Package Type

SOT-23

Driver Type

MOSFET

Number of Outputs

2

Topology

Low Side

High and Low Sides Dependency

Independent

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments


A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.


MOSFET & IGBT Drivers, Texas Instruments