Texas Instruments LM5104SD/NOPB, MOSFET 2, 1.8 A, 14V 10-Pin, WSON

Bulk discount available

Subtotal 20 units (supplied on a continuous strip)*

$113.40

(exc. GST)

$124.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
20 - 38$5.67
40 - 98$5.52
100 - 498$5.38
500 +$5.255

*price indicative

Packaging Options:
RS Stock No.:
824-6936P
Mfr. Part No.:
LM5104SD/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Type

CMOS

Output Current

1.8 A

Supply Voltage

14V

Pin Count

10

Package Type

WSON

Number of Outputs

2

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount