Texas Instruments ISO5500DW, MOSFET 1, 2.5 A, 5.5V 16-Pin, SOIC

This image is representative of the product range

Bulk discount available

Subtotal 10 units (supplied in a tube)*

$135.40

(exc. GST)

$148.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
10 - 49$13.54
50 - 99$13.26
100 - 249$12.41
250 +$11.88

*price indicative

Packaging Options:
RS Stock No.:
813-6570P
Mfr. Part No.:
ISO5500DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Type

CMOS, TTL

Output Current

2.5 A

Supply Voltage

5.5V

Pin Count

16

Package Type

SOIC

Number of Outputs

1

Topology

Isolated Gate Driver

Number of Drivers

1

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Isolated MOSFET & IGBT Gate Drivers, Texas Instruments



MOSFET & IGBT Drivers, Texas Instruments