onsemi FAN3121TMX, MOSFET 1, 10.6 A, 11.4 A, 18V 8-Pin, SOIC
- RS Stock No.:
- 809-4937P
- Mfr. Part No.:
- FAN3121TMX
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
$63.05
(exc. GST)
$69.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 45 | $2.522 |
| 50 - 245 | $2.476 |
| 250 - 495 | $2.432 |
| 500 + | $2.388 |
*price indicative
- RS Stock No.:
- 809-4937P
- Mfr. Part No.:
- FAN3121TMX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Type | TTL | |
| Output Current | 10.6 A, 11.4 A | |
| Supply Voltage | 18V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Topology | Low Side | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 1 | |
| Bridge Type | Full Bridge | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Type TTL | ||
Output Current 10.6 A, 11.4 A | ||
Supply Voltage 18V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Topology Low Side | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 1 | ||
Bridge Type Full Bridge | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Low-Side MOSFET Drivers, Fairchild Semiconductor
MOSFET & IGBT Drivers, Fairchild Semiconductor
