ON Semiconductor NCP4304ADR2G, MOSFET 1, 2.5 A, 5 A, 30V 8-Pin, SOIC
- RS Stock No.:
- 776-0743
- Mfr. Part No.:
- NCP4304ADR2G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 776-0743
- Mfr. Part No.:
- NCP4304ADR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 2.5 A, 5 A | |
| Supply Voltage | 30V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 1 | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 1 | |
| Bridge Type | Half Bridge | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 2.5 A, 5 A | ||
Supply Voltage 30V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 1 | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 1 | ||
Bridge Type Half Bridge | ||
Mounting Type Surface Mount | ||
MOSFET & IGBT Drivers, ON Semiconductor
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
MOSFET & IGBT Drivers, ON Semiconductor
