Infineon 2ED24427N01FXUMA1, 2.5 A, 10 → 20V, DSO-8
- RS Stock No.:
- 258-0616
- Mfr. Part No.:
- 2ED24427N01FXUMA1
- Brand:
- Infineon
1904 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$10.485
(exc. GST)
$11.533
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $10.485 | $20.97 |
10 - 98 | $9.475 | $18.95 |
100 - 248 | $8.98 | $17.96 |
250 - 498 | $7.82 | $15.64 |
500 + | $7.435 | $14.87 |
*price indicative
- RS Stock No.:
- 258-0616
- Mfr. Part No.:
- 2ED24427N01FXUMA1
- Brand:
- Infineon
Related links
- Infineon 2ED24427N01FXUMA1, 2.5 A, 10 → 20V, DSO-8
- Infineon 2ED21091S06FXUMA1, 290 mA, 10/20V, DSO-8
- Infineon 2ED21814S06JXUMA1, 2.5 A, 10 → 20V, DSO
- Infineon 2ED2184S06FXUMA1, 2.5 A, 10 → 20V, DSO
- Infineon 2ED2110S06MXUMA1, 2.5 A, 10 → 20V 16-Pin, DSO
- Infineon AUIRS2113STR, 2.5 A, 10 → 20V 16-Pin, SOIC
- Infineon IRS2113SPBF, 2.5 A, 10 → 20V 16-Pin, 16 Lead SOIC
- Infineon 2ED2104S06FXUMA1, 290 mA, 10 → 20V 8-Pin, DSO