Infineon 2ED24427N01FXUMA1, 2.5 A, 10 → 20V, DSO-8
- RS Stock No.:
- 258-0614
- Mfr. Part No.:
- 2ED24427N01FXUMA1
- Brand:
- Infineon
1904 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2500)
$6.319
(exc. GST)
$6.951
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | $6.319 | $15,797.50 |
5000 - 5000 | $5.687 | $14,217.50 |
7500 + | $5.119 | $12,797.50 |
*price indicative
- RS Stock No.:
- 258-0614
- Mfr. Part No.:
- 2ED24427N01FXUMA1
- Brand:
- Infineon
Related links
- Infineon 2ED24427N01FXUMA1, 2.5 A, 10 → 20V, DSO-8
- Infineon 2ED21091S06FXUMA1, 290 mA, 10/20V, DSO-8
- Infineon 2ED21814S06JXUMA1, 2.5 A, 10 → 20V, DSO
- Infineon 2ED2184S06FXUMA1, 2.5 A, 10 → 20V, DSO
- Infineon 2ED2110S06MXUMA1, 2.5 A, 10 → 20V 16-Pin, DSO
- Infineon AUIRS2113STR, 2.5 A, 10 → 20V 16-Pin, SOIC
- Infineon IRS2113SPBF, 2.5 A, 10 → 20V 16-Pin, 16 Lead SOIC
- Infineon 2ED2104S06FXUMA1, 290 mA, 10 → 20V 8-Pin, DSO