Infineon MOSFET Gate Driver, 2 A 16-Pin 1225 V, SOIC

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 1000 units)*

$6,508.00

(exc. GST)

$7,159.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 - 4000$6.508$6,508.00
5000 +$5.857$5,857.00

*price indicative

RS Stock No.:
226-6158
Mfr. Part No.:
IR2213STRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

High Speed Power MOSFET & IGBT Driver

Output Current

2A

Pin Count

16

Fall Time

17ns

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Rise Time

25ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

1225V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

10.5mm

Height

2.65mm

Series

IR2213(S)PBF

Width

7.6 mm

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

The Infineon IR2213(S) is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs, down to 3.3 V logic.

Floating channel designed for bootstrap operation

Fully operational to +1200 V

Tolerant to negative transient voltage dV/dt immune

Gate drive supply range from 12 V to 20 V

Related links